
BSZ130N03LSGATMA1 | |
|---|---|
DigiKey Part Number | BSZ130N03LSGATMA1TR-ND - Tape & Reel (TR) BSZ130N03LSGATMA1CT-ND - Cut Tape (CT) BSZ130N03LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ130N03LSGATMA1 |
Description | MOSFET N-CH 30V 10A/35A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta), 35A (Tc) 2.1W (Ta), 25W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ130N03LSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 970 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TSDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 14,78700 Kč | 147,87 Kč |
| 100 | 9,60400 Kč | 960,40 Kč |
| 500 | 7,37326 Kč | 3 686,63 Kč |
| 1 000 | 6,65436 Kč | 6 654,36 Kč |
| 2 000 | 6,04914 Kč | 12 098,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,39382 Kč | 26 969,10 Kč |
| 10 000 | 4,98874 Kč | 49 887,40 Kč |
| 15 000 | 4,78240 Kč | 71 736,00 Kč |
| 25 000 | 4,55062 Kč | 113 765,50 Kč |
| 35 000 | 4,41341 Kč | 154 469,35 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |















