Parametric Equivalent

CSD17579Q3A | |
|---|---|
DigiKey Part Number | 296-39998-2-ND - Tape & Reel (TR) 296-39998-1-ND - Cut Tape (CT) 296-39998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17579Q3A |
Description | MOSFET N-CH 30V 20A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta) 3.2W (Ta), 29W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17579Q3A Models |
Category | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 998 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 29W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.2mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17579Q3AT | Texas Instruments | 1 014 | 296-38463-1-ND | 41,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 12,07500 Kč | 120,75 Kč |
| 100 | 7,82500 Kč | 782,50 Kč |
| 500 | 5,99680 Kč | 2 998,40 Kč |
| 1 000 | 5,40721 Kč | 5 407,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,45640 Kč | 11 141,00 Kč |
| 5 000 | 4,08726 Kč | 20 436,30 Kč |
| 7 500 | 3,99174 Kč | 29 938,05 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |











