
CSD17308Q3 | |
|---|---|
DigiKey Part Number | 296-27210-2-ND - Tape & Reel (TR) 296-27210-1-ND - Cut Tape (CT) 296-27210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17308Q3 |
Description | MOSFET N-CH 30V 14A/44A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 44A (Tc) 2.7W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17308Q3 Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.1 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSON-CLIP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.3mOhm @ 10A, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,87400 Kč | 188,74 Kč |
| 100 | 12,48200 Kč | 1 248,20 Kč |
| 500 | 9,74076 Kč | 4 870,38 Kč |
| 1 000 | 8,85796 Kč | 8 857,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,90232 Kč | 19 755,80 Kč |
| 5 000 | 7,31173 Kč | 36 558,65 Kč |
| 7 500 | 7,01084 Kč | 52 581,30 Kč |
| 12 500 | 6,67288 Kč | 83 411,00 Kč |
| 17 500 | 6,47277 Kč | 113 273,47 Kč |
| 25 000 | 6,30879 Kč | 157 719,75 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |








