
BQ40Z60RHBT | |
|---|---|
DigiKey Part Number | 296-38618-2-ND - Tape & Reel (TR) 296-38618-1-ND - Cut Tape (CT) 296-38618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ40Z60RHBT |
Description | IC BATT CHG LI-ION 2-4CEL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ40Z60RHBT Models |
Category | Voltage - Supply (Max) 26V |
Manufacturer Texas Instruments | Interface SMBus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 32-VFQFN Exposed Pad |
Number of Cells 2 ~ 4 | Supplier Device Package 32-VQFN (5x5) |
Fault Protection Over Current, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,75000 Kč | 471,75 Kč |
| 10 | 377,54700 Kč | 3 775,47 Kč |
| 25 | 354,03480 Kč | 8 850,87 Kč |
| 100 | 333,57540 Kč | 33 357,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 315,88072 Kč | 78 970,18 Kč |
| 500 | 308,45744 Kč | 154 228,72 Kč |
| Unit Price without VAT: | 471,75000 Kč |
|---|---|
| Unit Price with VAT: | 570,81750 Kč |



