N-Channel 30 V 20A (Ta) 3.2W (Ta), 29W (Tc) Surface Mount 8-VSONP (3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17579Q3AT

DigiKey Part Number
296-38463-2-ND - Tape & Reel (TR)
296-38463-1-ND - Cut Tape (CT)
296-38463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17579Q3AT
Description
MOSFET N-CH 30V 20A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta) 3.2W (Ta), 29W (Tc) Surface Mount 8-VSONP (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD17579Q3AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.9V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
998 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3.2W (Ta), 29W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-VSONP (3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
10.2mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 022
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1026,60400 Kč266,04 Kč
10017,89450 Kč1 789,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,58976 Kč3 897,44 Kč
50014,16442 Kč7 082,21 Kč
75013,43788 Kč10 078,41 Kč
1 25012,62098 Kč15 776,22 Kč
1 75012,13709 Kč21 239,91 Kč
2 50011,66682 Kč29 167,05 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč