
TPS23758RJJR | |
|---|---|
DigiKey Part Number | 296-53583-2-ND - Tape & Reel (TR) 296-53583-1-ND - Cut Tape (CT) 296-53583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23758RJJR |
Description | IC POE CNTRL 1 CHANNEL 24VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE) 24-VSON (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23758RJJR Models |
Category | Standards 802.3at (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2.35mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 24-VFDFN Exposed Pad, 23 Leads |
Power - Max 12.95 W | Supplier Device Package 24-VSON (6x4) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 49,72300 Kč | 497,23 Kč |
| 25 | 45,54880 Kč | 1 138,72 Kč |
| 100 | 40,97130 Kč | 4 097,13 Kč |
| 250 | 38,78584 Kč | 9 696,46 Kč |
| 500 | 38,16680 Kč | 19 083,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,04559 Kč | 105 136,77 Kč |
| 6 000 | 34,39028 Kč | 206 341,68 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |







