
IRFH7004TRPBF | |
|---|---|
DigiKey Part Number | IRFH7004TRPBFTR-ND - Tape & Reel (TR) IRFH7004TRPBFCT-ND - Cut Tape (CT) IRFH7004TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH7004TRPBF |
Description | MOSFET N-CH 40V 100A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH7004TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 194 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6419 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 29,78600 Kč | 297,86 Kč |
| 100 | 20,23120 Kč | 2 023,12 Kč |
| 500 | 16,13862 Kč | 8 069,31 Kč |
| 1 000 | 15,51701 Kč | 15 517,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,67736 Kč | 50 709,44 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |











