P-Channel 55 V 19A (Tc) 3.8W (Ta), 68W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9Z34NSTRLPBF

DigiKey Part Number
IRF9Z34NSTRLPBFTR-ND - Tape & Reel (TR)
IRF9Z34NSTRLPBFCT-ND - Cut Tape (CT)
IRF9Z34NSTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF9Z34NSTRLPBF
Description
MOSFET P-CH 55V 19A D2PAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
P-Channel 55 V 19A (Tc) 3.8W (Ta), 68W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF9Z34NSTRLPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 68W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
100mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF9Z34SPBFVishay Siliconix1 216IRF9Z34SPBF-ND85,25000 KčSimilar
IRF9Z34STRRPBFVishay Siliconix327IRF9Z34STRRPBFCT-ND85,25000 KčSimilar
In-Stock: 15 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1040,65200 Kč406,52 Kč
10027,97140 Kč2 797,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80021,34131 Kč17 073,05 Kč
1 60019,79350 Kč31 669,60 Kč
2 40019,00512 Kč45 612,29 Kč
4 00018,11944 Kč72 477,76 Kč
5 60017,59509 Kč98 532,50 Kč
8 00017,48320 Kč139 865,60 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč