


IRF9Z34STRRPBF | |
|---|---|
DigiKey Part Number | IRF9Z34STRRPBFTR-ND - Tape & Reel (TR) IRF9Z34STRRPBFCT-ND - Cut Tape (CT) IRF9Z34STRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9Z34STRRPBF |
Description | MOSFET P-CH 60V 18A D2PAK |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 18A (Tc) 3.7W (Ta), 88W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 88W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 140mOhm @ 11A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9Z34SPBF | Vishay Siliconix | 1 216 | IRF9Z34SPBF-ND | 17,60000 Kč | Parametric Equivalent |
| IRF9Z34STRLPBF | Vishay Siliconix | 1 607 | IRF9Z34STRLPBFCT-ND | 12,44000 Kč | Parametric Equivalent |
| SIHF9Z34STRL-GE3 | Vishay Siliconix | 730 | 742-SIHF9Z34STRL-GE3CT-ND | 9,28000 Kč | Parametric Equivalent |
| IRF9Z34NSTRLPBF | Infineon Technologies | 15 369 | IRF9Z34NSTRLPBFCT-ND | 12,96000 Kč | Similar |
| SPB18P06PGATMA1 | Infineon Technologies | 580 | SPB18P06PGATMA1CT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 55,85500 Kč | 558,55 Kč |
| 100 | 39,14450 Kč | 3 914,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 30,40641 Kč | 24 325,13 Kč |
| 1 600 | 28,36791 Kč | 45 388,66 Kč |
| 2 400 | 27,32995 Kč | 65 591,88 Kč |
| 4 000 | 26,48373 Kč | 105 934,92 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |

