


IRF9Z34STRLPBF | |
|---|---|
DigiKey Part Number | IRF9Z34STRLPBFTR-ND - Tape & Reel (TR) IRF9Z34STRLPBFCT-ND - Cut Tape (CT) IRF9Z34STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9Z34STRLPBF |
Description | MOSFET P-CH 60V 18A D2PAK |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 18A (Tc) 3.7W (Ta), 88W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRF9Z34STRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 88W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 140mOhm @ 11A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9Z34SPBF | Vishay Siliconix | 1 216 | IRF9Z34SPBF-ND | 85,25000 Kč | Parametric Equivalent |
| IRF9Z34STRRPBF | Vishay Siliconix | 327 | IRF9Z34STRRPBFCT-ND | 85,25000 Kč | Parametric Equivalent |
| SIHF9Z34STRL-GE3 | Vishay Siliconix | 730 | 742-SIHF9Z34STRL-GE3CT-ND | 44,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 38,95100 Kč | 389,51 Kč |
| 100 | 26,75150 Kč | 2 675,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,36098 Kč | 16 288,78 Kč |
| 1 600 | 18,86919 Kč | 30 190,70 Kč |
| 2 400 | 18,10929 Kč | 43 462,30 Kč |
| 4 000 | 17,25563 Kč | 69 022,52 Kč |
| 5 600 | 16,75026 Kč | 93 801,46 Kč |
| 8 000 | 16,53776 Kč | 132 302,08 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |

