
IRF9388TRPBF | |
|---|---|
DigiKey Part Number | IRF9388TRPBFTR-ND - Tape & Reel (TR) IRF9388TRPBFCT-ND - Cut Tape (CT) IRF9388TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9388TRPBF |
Description | MOSFET P-CH 30V 12A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF9388TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 20V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 12A, 20V | |
Vgs(th) (Max) @ Id | 2.4V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 13,97700 Kč | 139,77 Kč |
| 100 | 9,13780 Kč | 913,78 Kč |
| 500 | 7,06060 Kč | 3 530,30 Kč |
| 1 000 | 6,39120 Kč | 6 391,20 Kč |
| 2 000 | 5,82770 Kč | 11 655,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,35365 Kč | 21 414,60 Kč |
| 8 000 | 4,95507 Kč | 39 640,56 Kč |
| 12 000 | 4,75200 Kč | 57 024,00 Kč |
| 20 000 | 4,58890 Kč | 91 778,00 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |











