
SI4143DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4143DY-T1-GE3TR-ND - Tape & Reel (TR) SI4143DY-T1-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI4143DY-T1-GE3 |
Description | MOSFET P-CHANNEL 30V 25.3A 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 25.3A (Tc) 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4143DY-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 167 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 6630 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.2mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,90600 Kč | 199,06 Kč |
| 100 | 13,20560 Kč | 1 320,56 Kč |
| 500 | 10,32556 Kč | 5 162,78 Kč |
| 1 000 | 9,39849 Kč | 9 398,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,39475 Kč | 20 986,88 Kč |
| 5 000 | 7,77443 Kč | 38 872,15 Kč |
| 7 500 | 7,45843 Kč | 55 938,22 Kč |
| 12 500 | 7,10352 Kč | 88 794,00 Kč |
| 17 500 | 6,89340 Kč | 120 634,50 Kč |
| 25 000 | 6,76923 Kč | 169 230,75 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |





