
IRF7853TRPBF | |
|---|---|
DigiKey Part Number | IRF7853TRPBFTR-ND - Tape & Reel (TR) IRF7853TRPBFCT-ND - Cut Tape (CT) IRF7853TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7853TRPBF |
Description | MOSFET N-CH 100V 8.3A 8SO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.3A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.9V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1640 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 8.3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 100 | 18,04570 Kč | 1 804,57 Kč |
| 500 | 14,28998 Kč | 7 144,99 Kč |
| 1 000 | 13,08175 Kč | 13 081,75 Kč |
| 2 000 | 12,34000 Kč | 24 680,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,21146 Kč | 44 845,84 Kč |
| 8 000 | 10,49349 Kč | 83 947,92 Kč |
| 12 000 | 10,12788 Kč | 121 534,56 Kč |
| 20 000 | 10,08167 Kč | 201 633,40 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


















