Inductive Proximity Sensor 0.028" ~ 0.276" (0.7mm ~ 7mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF6124

DigiKey Part Number
2330-IF6124-ND
Manufacturer
Manufacturer Product Number
IF6124
Description
SENSOR PROX INDUCTIV 0.7-7MM CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.028" ~ 0.276" (0.7mm ~ 7mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
IF6124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.028" ~ 0.276" (0.7mm ~ 7mm)
Output Type
NPN/PNP-NC/NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass, Polybutylene Terephthalate (PBT)
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP65, IP66, IP67, IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 519,51000 Kč1 519,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 519,51000 Kč
Unit Price with VAT:1 838,60710 Kč