
1116143 | |
|---|---|
DigiKey Part Number | 277-1116143-ND |
Manufacturer | |
Manufacturer Product Number | 1116143 |
Description | CABLE MARKING FLAGS, ROLL, WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black, White Standard Label 1.97" x 0.79" (50.0mm x 20.0mm); Cable O.D. 0.24" (6.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1116143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.97" x 0.79" (50.0mm x 20.0mm); Cable O.D. 0.24" (6.0mm) | |
Color | Black, White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,14000 Kč | 432,14 Kč |
| Unit Price without VAT: | 432,14000 Kč |
|---|---|
| Unit Price with VAT: | 522,88940 Kč |











