
IRF7425TRPBF | |
|---|---|
DigiKey Part Number | IRF7425TRPBFTR-ND - Tape & Reel (TR) IRF7425TRPBFCT-ND - Cut Tape (CT) IRF7425TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7425TRPBF |
Description | MOSFET P-CH 20V 15A 8SO |
Customer Reference | |
Detailed Description | P-Channel 20 V 15A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7980 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.2mOhm @ 15A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO201SPHXUMA1 | Infineon Technologies | 11 514 | BSO201SPHXUMA1CT-ND | 49,77000 Kč | MFR Recommended |
| DMG4413LSS-13 | Diodes Incorporated | 7 002 | DMG4413LSS-13DICT-ND | 32,97000 Kč | Similar |
| FDS4465 | onsemi | 0 | FDS4465CT-ND | 45,36000 Kč | Similar |
| PJL9417_R2_00001 | Panjit International Inc. | 0 | 3757-PJL9417_R2_00001CT-ND | 32,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 24,00100 Kč | 240,01 Kč |
| 100 | 16,06980 Kč | 1 606,98 Kč |
| 500 | 12,66558 Kč | 6 332,79 Kč |
| 1 000 | 11,57032 Kč | 11 570,32 Kč |
| 2 000 | 10,64872 Kč | 21 297,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,87400 Kč | 39 496,00 Kč |
| 8 000 | 9,22277 Kč | 73 782,16 Kč |
| 12 000 | 8,89115 Kč | 106 693,80 Kč |
| 20 000 | 8,70105 Kč | 174 021,00 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |








