Similar
Similar
Similar



FDS4465 | |
|---|---|
DigiKey Part Number | FDS4465TR-ND - Tape & Reel (TR) FDS4465CT-ND - Cut Tape (CT) FDS4465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS4465 |
Description | MOSFET P-CH 20V 13.5A 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 13.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS4465 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8237 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 13.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMS4177PR2G | onsemi | 2 233 | NTMS4177PR2GCT-ND | 36,12000 Kč | Similar |
| IRF7424TRPBF | Infineon Technologies | 2 156 | IRF7424PBFCT-ND | 40,11000 Kč | Similar |
| UPA2735GR-E1-AX | Renesas Electronics Corporation | 5 000 | 559-UPA2735GR-E1-AXCT-ND | 50,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 100 | 19,57010 Kč | 1 957,01 Kč |
| 500 | 15,54860 Kč | 7 774,30 Kč |
| 1 000 | 14,25512 Kč | 14 255,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,01455 Kč | 30 036,38 Kč |
| 5 000 | 11,20651 Kč | 56 032,55 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |









