


LTC4418CUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC4418CUF#TRPBFTR-ND - Tape & Reel (TR) LTC4418CUF#TRPBFCT-ND - Cut Tape (CT) LTC4418CUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4418CUF#TRPBF |
Description | IC CTRLR DUAL PWRPATH 20QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4418CUF#TRPBF Models |
Category | Current - Supply 52 µA |
Manufacturer Analog Devices Inc. | Voltage - Supply 40V |
Series | Applications Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Source Selector Switch | Package / Case 20-WFQFN Exposed Pad |
FET Type P-Channel | Supplier Device Package 20-QFN (4x4) |
Ratio - Input:Output 2:1 | Base Product Number |
Internal Switch(s) No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 10 | 131,88800 Kč | 1 318,88 Kč |
| 25 | 122,25880 Kč | 3 056,47 Kč |
| 100 | 111,67370 Kč | 11 167,37 Kč |
| 250 | 108,91076 Kč | 27 227,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 98,43854 Kč | 246 096,35 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |






