
DC2707B | |
|---|---|
DigiKey Part Number | 505-DC2707B-ND |
Manufacturer | |
Manufacturer Product Number | DC2707B |
Description | EVAL BOARD FOR LTC4418 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4418 PowerPath™ Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Distribution Switch (Load Switch) |
Manufacturer Analog Devices Inc. | Embedded No |
Series | Utilized IC / Part LTC4418 |
Packaging Box | Primary Attributes 2-Channel (Dual) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 241,54000 Kč | 2 241,54 Kč |
| Unit Price without VAT: | 2 241,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 712,26340 Kč |




