
EVAL-LT8292-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT8292-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT8292-AZ |
Description | DUAL-PHASE 60V BUCK-BOOST CNTLR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8292 - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Analog Devices Inc. | Current - Output 50A |
Packaging Box | Voltage - Input 9V ~ 36V |
Part Status Active | Regulator Topology Buck-Boost |
Main Purpose DC/DC, Step Up or Down | Frequency - Switching 100kHz |
Outputs and Type 1 Isolated Output | Contents Board(s) |
Power - Output 600W | Utilized IC / Part LT8292 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 944,61000 Kč | 4 944,61 Kč |
| Unit Price without VAT: | 4 944,61000 Kč |
|---|---|
| Unit Price with VAT: | 5 982,97810 Kč |






