
SI4463CDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4463CDY-T1-GE3TR-ND - Tape & Reel (TR) SI4463CDY-T1-GE3CT-ND - Cut Tape (CT) SI4463CDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4463CDY-T1-GE3 |
Description | MOSFET P-CH 20V 13.6A/49A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 13.6A (Ta), 49A (Tc) 2.7W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 162 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4250 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,59900 Kč | 205,99 Kč |
| 100 | 13,68650 Kč | 1 368,65 Kč |
| 500 | 10,71654 Kč | 5 358,27 Kč |
| 1 000 | 9,76092 Kč | 9 760,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,72610 Kč | 21 815,25 Kč |
| 5 000 | 8,08662 Kč | 40 433,10 Kč |
| 7 500 | 7,76092 Kč | 58 206,90 Kč |
| 12 500 | 7,39508 Kč | 92 438,50 Kč |
| 17 500 | 7,17845 Kč | 125 622,88 Kč |
| 25 000 | 7,08683 Kč | 177 170,75 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |




