P-Channel 30 V 19.7A (Tc) 2.5W (Ta), 5.7W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4425DDY-T1-GE3

DigiKey Part Number
SI4425DDY-T1-GE3TR-ND - Tape & Reel (TR)
SI4425DDY-T1-GE3CT-ND - Cut Tape (CT)
SI4425DDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4425DDY-T1-GE3
Description
MOSFET P-CH 30V 19.7A 8SO
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 19.7A (Tc) 2.5W (Ta), 5.7W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4425DDY-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2610 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 5.7W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9.8mOhm @ 13A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4407AAlpha & Omega Semiconductor Inc.60 594785-1022-1-ND26,04000 KčSimilar
BSO080P03SHXUMA1Infineon Technologies132BSO080P03SHXUMA1CT-ND55,22000 KčSimilar
BSO301SPHXUMA1Infineon Technologies2 375BSO301SPHXUMA1CT-ND56,27000 KčSimilar
DMG4413LSS-13Diodes Incorporated7 002DMG4413LSS-13DICT-ND32,97000 KčSimilar
FDS6673BZonsemi6 590FDS6673BZCT-ND36,96000 KčSimilar
In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1018,28900 Kč182,89 Kč
10012,08010 Kč1 208,01 Kč
5009,41256 Kč4 706,28 Kč
1 0008,55333 Kč8 553,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,12445 Kč17 811,12 Kč
5 0007,00283 Kč35 014,15 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč