Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7410TRPBF

DigiKey Part Number
IRF7410TRPBFTR-ND - Tape & Reel (TR)
IRF7410TRPBFCT-ND - Cut Tape (CT)
IRF7410TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7410TRPBF
Description
MOSFET P-CH 12V 16A 8SO
Customer Reference
Detailed Description
P-Channel 12 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7410TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
7mOhm @ 16A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
8676 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 914
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,47000 Kč33,47 Kč
1021,19700 Kč211,97 Kč
10014,13930 Kč1 413,93 Kč
50011,11608 Kč5 558,04 Kč
1 00010,14294 Kč10 142,94 Kč
2 0009,85519 Kč19 710,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,63592 Kč34 543,68 Kč
8 0008,05728 Kč64 458,24 Kč
12 0008,05163 Kč96 619,56 Kč
Manufacturers Standard Package
Unit Price without VAT:33,47000 Kč
Unit Price with VAT:40,49870 Kč