
BSO201SPHXUMA1 | |
|---|---|
DigiKey Part Number | BSO201SPHXUMA1TR-ND - Tape & Reel (TR) BSO201SPHXUMA1CT-ND - Cut Tape (CT) BSO201SPHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSO201SPHXUMA1 |
Description | MOSFET P-CH 20V 12A 8DSO |
Customer Reference | |
Detailed Description | P-Channel 20 V 12A (Ta) 1.6W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSO201SPHXUMA1 Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9600 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PG-DSO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 14.9A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2066LSS-13 | Diodes Incorporated | 60 | DMP2066LSSDICT-ND | 20,58000 Kč | Similar |
| NP75P03YDG-E1-AY | Renesas Electronics Corporation | 3 341 | 559-NP75P03YDG-E1-AYCT-ND | 71,60000 Kč | Similar |
| SI4463CDY-T1-GE3 | Vishay Siliconix | 0 | SI4463CDY-T1-GE3CT-ND | 32,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 100 | 21,69930 Kč | 2 169,93 Kč |
| 500 | 17,31412 Kč | 8 657,06 Kč |
| 1 000 | 15,90410 Kč | 15 904,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,37842 Kč | 35 946,05 Kč |
| 5 000 | 13,43586 Kč | 67 179,30 Kč |
| 7 500 | 12,95588 Kč | 97 169,10 Kč |
| 12 500 | 12,72479 Kč | 159 059,88 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |












