
IRF7313TRPBF | |
|---|---|
DigiKey Part Number | IRF7313PBFTR-ND - Tape & Reel (TR) IRF7313PBFCT-ND - Cut Tape (CT) IRF7313PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7313TRPBF |
Description | MOSFET 2N-CH 30V 6.5A 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.5A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7313TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 Kč | 24,84 Kč |
| 10 | 15,59800 Kč | 155,98 Kč |
| 100 | 10,26400 Kč | 1 026,40 Kč |
| 500 | 7,96532 Kč | 3 982,66 Kč |
| 1 000 | 7,22520 Kč | 7 225,20 Kč |
| 2 000 | 6,60255 Kč | 13 205,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,07877 Kč | 24 315,08 Kč |
| 8 000 | 5,63837 Kč | 45 106,96 Kč |
| 12 000 | 5,41406 Kč | 64 968,72 Kč |
| 20 000 | 5,33354 Kč | 106 670,80 Kč |
| Unit Price without VAT: | 24,84000 Kč |
|---|---|
| Unit Price with VAT: | 30,05640 Kč |















