
IRF7316TRPBF | |
|---|---|
DigiKey Part Number | IRF7316PBFTR-ND - Tape & Reel (TR) IRF7316PBFCT-ND - Cut Tape (CT) IRF7316PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7316TRPBF |
Description | MOSFET 2P-CH 30V 4.9A 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.9A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7316TRPBF Models |
Category | Rds On (Max) @ Id, Vgs 58mOhm @ 4.9A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 34nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 710pF @ 25V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 4.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 25,68100 Kč | 256,81 Kč |
| 100 | 17,11550 Kč | 1 711,55 Kč |
| 500 | 13,43872 Kč | 6 719,36 Kč |
| 1 000 | 12,25548 Kč | 12 255,48 Kč |
| 2 000 | 11,26018 Kč | 22 520,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,67334 Kč | 42 693,36 Kč |
| 8 000 | 9,95292 Kč | 79 623,36 Kč |
| 12 000 | 9,58602 Kč | 115 032,24 Kč |
| 20 000 | 9,17391 Kč | 183 478,20 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |









