
IRF640NSTRLPBF | |
|---|---|
DigiKey Part Number | IRF640NSTRLPBFTR-ND - Tape & Reel (TR) IRF640NSTRLPBFCT-ND - Cut Tape (CT) IRF640NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF640NSTRLPBF |
Description | MOSFET N-CH 200V 18A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 150W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF640NSTRLPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 100 | 18,73230 Kč | 1 873,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,98755 Kč | 11 190,04 Kč |
| 1 600 | 12,87899 Kč | 20 606,38 Kč |
| 2 400 | 12,31428 Kč | 29 554,27 Kč |
| 4 000 | 11,67961 Kč | 46 718,44 Kč |
| 5 600 | 11,30394 Kč | 63 302,06 Kč |
| 8 000 | 10,93880 Kč | 87 510,40 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |
















