Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7S04M5X

DigiKey Part Number
NC7S04M5XTR-ND - Tape & Reel (TR)
NC7S04M5XCT-ND - Cut Tape (CT)
NC7S04M5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7S04M5X
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7S04M5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
1
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G04W5-7Diodes Incorporated9 32074AHC1G04W5-7DICT-ND2,73000 KčDirect
TC7S04F,LFToshiba Semiconductor and Storage218TC7S04FLFCT-ND3,36000 KčDirect
74AHC1G04GV,125Nexperia USA Inc.21727-4199-1-ND2,10000 KčSimilar
74HC1G04GV,125Nexperia USA Inc.9 1311727-6034-1-ND2,31000 KčSimilar
SN74AHC1G04DBVRTexas Instruments60 943296-1089-1-ND2,52000 KčSimilar
In-Stock: 1 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
251,05840 Kč26,46 Kč
1000,88610 Kč88,61 Kč
2500,80380 Kč200,95 Kč
5000,75424 Kč377,12 Kč
1 0000,71330 Kč713,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66270 Kč1 988,10 Kč
6 0000,63789 Kč3 827,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč