N-Channel 40 V 56A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 56A (Tc) 83W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IRF40R207

DigiKey Part Number
IRF40R207TR-ND - Tape & Reel (TR)
IRF40R207CT-ND - Cut Tape (CT)
IRF40R207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF40R207
Description
MOSFET N-CH 40V 56A TO252
Customer Reference
Detailed Description
N-Channel 40 V 56A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IRF40R207 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2110 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.1mOhm @ 55A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR4104TRPBFInfineon Technologies3 683IRFR4104PBFCT-ND41,16000 KčMFR Recommended
DMTH4005SK3Q-13Diodes Incorporated3 380DMTH4005SK3Q-13DICT-ND31,29000 KčSimilar
STD120N4LF6STMicroelectronics38 956497-11097-1-ND61,31000 KčSimilar
In-Stock: 7 923
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1017,38600 Kč173,86 Kč
10011,45650 Kč1 145,65 Kč
5008,90778 Kč4 453,89 Kč
1 0008,08675 Kč8 086,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,39602 Kč14 792,04 Kč
4 0006,81501 Kč27 260,04 Kč
6 0006,51900 Kč39 114,00 Kč
10 0006,18647 Kč61 864,70 Kč
14 0005,98959 Kč83 854,26 Kč
20 0005,79826 Kč115 965,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč