P-Channel 40 V 100A (Tc) 107W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD40061EL_GE3

DigiKey Part Number
SQD40061EL_GE3TR-ND - Tape & Reel (TR)
SQD40061EL_GE3CT-ND - Cut Tape (CT)
SQD40061EL_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD40061EL_GE3
Description
MOSFET P-CH 40V 100A TO252AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 100A (Tc) 107W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
280 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
14500 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
107W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.1mOhm @ 30A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 743
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,80000 Kč48,80 Kč
1031,24200 Kč312,42 Kč
10021,21210 Kč2 121,21 Kč
50016,91464 Kč8 457,32 Kč
1 00015,53234 Kč15 532,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,37017 Kč28 740,34 Kč
4 00013,39319 Kč53 572,76 Kč
6 00012,89569 Kč77 374,14 Kč
10 00012,38817 Kč123 881,70 Kč
Manufacturers Standard Package
Unit Price without VAT:48,80000 Kč
Unit Price with VAT:59,04800 Kč