Diode 600 V 60A Through Hole TO-247AC-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-60EPU06-N3

DigiKey Part Number
112-VS-60EPU06-N3-ND
Manufacturer
Manufacturer Product Number
VS-60EPU06-N3
Description
DIODE STANDARD 600V 60A TO247AC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 600 V 60A Through Hole TO-247AC-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
1.68 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
81 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AC-2L
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,57000 Kč125,57 Kč
2572,74560 Kč1 818,64 Kč
10060,11100 Kč6 011,10 Kč
50049,99876 Kč24 999,38 Kč
1 00046,75205 Kč46 752,05 Kč
2 00044,12730 Kč88 254,60 Kč
Manufacturers Standard Package
Unit Price without VAT:125,57000 Kč
Unit Price with VAT:151,93970 Kč