




T9GS1L14-24 | |
|---|---|
DigiKey Part Number | PB2395-ND |
Manufacturer | |
Manufacturer Product Number | T9GS1L14-24 |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 14400VA | Relay Type |
Coil Current 37.5 mA | Coil Resistance 640 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 99,02700 Kč | 990,27 Kč |
| 30 | 93,71400 Kč | 2 811,42 Kč |
| 50 | 91,33720 Kč | 4 566,86 Kč |
| 100 | 88,20420 Kč | 8 820,42 Kč |
| 250 | 84,22464 Kč | 21 056,16 Kč |
| 500 | 81,33156 Kč | 40 665,78 Kč |
| 1 000 | 78,53609 Kč | 78 536,09 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |











