




T9AS1D12-24 | |
|---|---|
DigiKey Part Number | PB303-ND |
Manufacturer | |
Manufacturer Product Number | T9AS1D12-24 |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T9AS1D12-24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 8310VA | Relay Type |
Coil Current 41.7 mA | Coil Resistance 576 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 10 | 145,57900 Kč | 1 455,79 Kč |
| 25 | 139,03200 Kč | 3 475,80 Kč |
| 50 | 134,26120 Kč | 6 713,06 Kč |
| 100 | 129,65640 Kč | 12 965,64 Kč |
| 250 | 123,80252 Kč | 30 950,63 Kč |
| 500 | 119,54876 Kč | 59 774,38 Kč |
| 1 000 | 115,43755 Kč | 115 437,55 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |








