




T9GV1L14-24 | |
|---|---|
DigiKey Part Number | PB2368-ND |
Manufacturer | |
Manufacturer Product Number | T9GV1L14-24 |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 14400VA | Relay Type |
Coil Current 37.5 mA | Coil Resistance 640 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 97,01100 Kč | 970,11 Kč |
| 30 | 91,79633 Kč | 2 753,89 Kč |
| 50 | 89,46400 Kč | 4 473,20 Kč |
| 100 | 86,39630 Kč | 8 639,63 Kč |
| 250 | 82,49864 Kč | 20 624,66 Kč |
| 500 | 79,66516 Kč | 39 832,58 Kč |
| 1 000 | 76,92701 Kč | 76 927,01 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |




