Thermal Pad Orange 46.00mm x 46.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-02-05-C-46

DigiKey Part Number
345-1712-ND
Manufacturer
Manufacturer Product Number
CD-02-05-C-46
Description
THERM PAD 46X46MM ORANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Orange 46.00mm x 46.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Pad, Sheet
Shape
Square
Outline
46.00mm x 46.00mm
Thickness
0.0030" (0.076mm)
Material
Phase Change Compound
Adhesive
-
Backing, Carrier
Polyimide
Color
Orange
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
Indefinite
Shelf Life Start
-
Storage/Refrigeration Temperature
95°F (35°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1062,72100 Kč627,21 Kč
2559,74360 Kč1 493,59 Kč
5057,58080 Kč2 879,04 Kč
10055,50190 Kč5 550,19 Kč
25052,86372 Kč13 215,93 Kč
50050,94954 Kč25 474,77 Kč
1 00049,10298 Kč49 102,98 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč