
IRFR4104TRPBF | |
|---|---|
DigiKey Part Number | IRFR4104PBFTR-ND - Tape & Reel (TR) IRFR4104PBFCT-ND - Cut Tape (CT) IRFR4104PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR4104TRPBF |
Description | MOSFET N-CH 40V 42A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 24,58600 Kč | 245,86 Kč |
| 100 | 16,53270 Kč | 1 653,27 Kč |
| 500 | 13,07920 Kč | 6 539,60 Kč |
| 1 000 | 12,02355 Kč | 12 023,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,70330 Kč | 21 406,60 Kč |
| 4 000 | 9,94144 Kč | 39 765,76 Kč |
| 6 000 | 9,82326 Kč | 58 939,56 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |






