
IRF3805STRLPBF | |
|---|---|
DigiKey Part Number | IRF3805STRLPBFTR-ND - Tape & Reel (TR) IRF3805STRLPBFCT-ND - Cut Tape (CT) IRF3805STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF3805STRLPBF |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 290 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7960 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS7537TRLPBF | Infineon Technologies | 533 | IRFS7537TRLPBFCT-ND | 52,50000 Kč | MFR Recommended |
| IXTA260N055T2-7 | IXYS | 0 | IXTA260N055T2-7-ND | 84,26007 Kč | Similar |
| PSMN3R0-60BS,118 | Nexperia USA Inc. | 3 814 | 1727-PSMN3R0-60BS,118CT-ND | 94,70000 Kč | Similar |
| STB150NF55T4 | STMicroelectronics | 350 | 497-7934-1-ND | 81,47000 Kč | Similar |
| STB160N75F3 | STMicroelectronics | 842 | 497-7937-1-ND | 125,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 10 | 80,73700 Kč | 807,37 Kč |
| 100 | 57,79070 Kč | 5 779,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 45,82184 Kč | 36 657,47 Kč |
| 1 600 | 43,03133 Kč | 68 850,13 Kč |
| 2 400 | 42,55507 Kč | 102 132,17 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |







