IRF1407STRRPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7 012
Unit Price: 54,22426 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 425
Unit Price: 56,93555 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 957
Unit Price: 149,74000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 95,31000 Kč
Datasheet

Similar


onsemi
In Stock: 2 372
Unit Price: 105,74000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 98,23000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 236
Unit Price: 69,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 494
Unit Price: 75,71000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 623
Unit Price: 100,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 368
Unit Price: 67,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 564
Unit Price: 84,05000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 448
Unit Price: 71,33000 Kč
Datasheet
N-Channel 75 V 100A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF1407STRRPBF

DigiKey Part Number
IRF1407STRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF1407STRRPBF
Description
MOSFET N-CH 75V 100A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 100A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
7.8mOhm @ 78A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
5600 pF @ 25 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 200W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
75 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB100N08S207ATMA1Infineon Technologies7 012IPB100N08S207ATMA1TR-ND54,22426 KčSimilar
IPB100N08S2L07ATMA1Infineon Technologies425IPB100N08S2L07ATMA1TR-ND56,93555 KčSimilar
IPB80N08S207ATMA1Infineon Technologies957448-IPB80N08S207ATMA1CT-ND149,74000 KčSimilar
BUK9609-75A,118Nexperia USA Inc.01727-BUK9609-75A,118CT-ND95,31000 KčSimilar
FDB060AN08A0onsemi2 372FDB060AN08A0CT-ND105,74000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types