N-Channel 40 V 162A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF1404STRLPBF

DigiKey Part Number
IRF1404STRLPBFTR-ND - Tape & Reel (TR)
IRF1404STRLPBFCT-ND - Cut Tape (CT)
IRF1404STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF1404STRLPBF
Description
MOSFET N-CH 40V 162A D2PAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 162A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF1404STRLPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7360 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 200W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
4mOhm @ 95A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STB120N4F6STMicroelectronics1 515497-10768-1-ND2,37000 KčSimilar
STB120N4LF6STMicroelectronics985497-11096-1-ND2,41000 KčSimilar
In-Stock: 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,00000 Kč83,00 Kč
1053,95300 Kč539,53 Kč
10037,40640 Kč3 740,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80028,75765 Kč23 006,12 Kč
1 60026,73897 Kč42 782,35 Kč
2 40025,71092 Kč61 706,21 Kč
4 00024,55621 Kč98 224,84 Kč
5 60023,87258 Kč133 686,45 Kč
8 00023,20839 Kč185 667,12 Kč
Manufacturers Standard Package
Unit Price without VAT:83,00000 Kč
Unit Price with VAT:100,43000 Kč