
IRF1310NPBF | |
|---|---|
DigiKey Part Number | IRF1310NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF1310NPBF |
Description | MOSFET N-CH 100V 42A TO220AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Tc) 160W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF1310NPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 50 | 27,74680 Kč | 1 387,34 Kč |
| 100 | 24,93720 Kč | 2 493,72 Kč |
| 500 | 20,01278 Kč | 10 006,39 Kč |
| 1 000 | 18,42952 Kč | 18 429,52 Kč |
| 2 000 | 17,09836 Kč | 34 196,72 Kč |
| 5 000 | 15,65875 Kč | 78 293,75 Kč |
| 10 000 | 15,15006 Kč | 151 500,60 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |



















