Tweezers ESD Safe Flat Blunt 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 09 01 ESD

DigiKey Part Number
2172-920901ESD-ND
Manufacturer
Manufacturer Product Number
92 09 01 ESD
Description
4 1/2" PLASTIC GRIPPING TWEEZERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Flat Blunt 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Features
ESD Safe
Tip Style
Flat
Tip Type
Blunt
Tip Shape
Straight
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1202,63000 Kč202,63 Kč
5187,84800 Kč939,24 Kč
10181,80100 Kč1 818,01 Kč
25174,09880 Kč4 352,47 Kč
Manufacturers Standard Package
Unit Price without VAT:202,63000 Kč
Unit Price with VAT:245,18230 Kč