7 Position Terminal Block Plug, Female Sockets 0.226" (5.75mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

243-747

DigiKey Part Number
2946-243-747-ND
Manufacturer
Manufacturer Product Number
243-747
Description
TERM BLOCK PLUG 7POS 5.75MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.226" (5.75mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
243-747 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.226" (5.75mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
6A
Voltage - IEC
630 V
Current - UL
7 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
18-24 AWG
Wire Gauge or Range - mm²
0.5-1mm²
Color
Green
Operating Temperature
-60°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
5-6mm
Contact Material
Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5053,26780 Kč2 663,39 Kč
Manufacturers Standard Package
Unit Price without VAT:53,26780 Kč
Unit Price with VAT:64,45404 Kč