Granular Solids Level Sensor Switch PNP Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTM21-AG225A

DigiKey Part Number
4614-FTM21-AG225A-ND
Manufacturer
Manufacturer Product Number
FTM21-AG225A
Description
SEN LVL GRAN SLD SWITCH PNP PNP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Granular Solids Level Sensor Switch PNP Output Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Granular Solids
Output Type
Switch
Output Configuration
PNP
Current
18 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Plastic
Operating Temperature
-40°C ~ 70°C
Voltage Rating
10V ~ 45V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 721,40000 Kč18 721,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18 721,40000 Kč
Unit Price with VAT:22 652,89400 Kč