


1510800101 | |
|---|---|
DigiKey Part Number | WM11602-ND |
Manufacturer | |
Manufacturer Product Number | 1510800101 |
Description | CONN SKT DIMM 288POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1510800101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | MO-309 | |
Mounting Type | Through Hole | |
Insertion Angle | 25° Angle | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.055" (1.40mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,22000 Kč | 989,22 Kč |
| 10 | 840,76000 Kč | 8 407,60 Kč |
| 25 | 788,13040 Kč | 19 703,26 Kč |
| 96 | 716,81271 Kč | 68 814,02 Kč |
| 192 | 682,64609 Kč | 131 068,05 Kč |
| 288 | 670,98743 Kč | 193 244,38 Kč |
| Unit Price without VAT: | 989,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 196,95620 Kč |











