1577624-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 662
Unit Price: 0,86000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10 520
Unit Price: 0,89000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,80000 Kč
Datasheet
Ring Terminal Connector 10 Stud Circular 20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1577624-1

DigiKey Part Number
A128071-ND
Manufacturer
Manufacturer Product Number
1577624-1
Description
CONN RING CIRC 20AWG #10 CRIMP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1577624-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.833" (21.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
20 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Gray
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.045" ~ 0.080" (1.14mm ~ 2.03mm)
Material - Insulation
Polyetheretherketone (PEEK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,08000 Kč111,08 Kč
1094,44900 Kč944,49 Kč
2588,51920 Kč2 212,98 Kč
5084,29020 Kč4 214,51 Kč
10080,26700 Kč8 026,70 Kč
25075,24172 Kč18 810,43 Kč
50071,65148 Kč35 825,74 Kč
1 00068,23384 Kč68 233,84 Kč
2 50063,96671 Kč159 916,77 Kč
Manufacturers Standard Package
Unit Price without VAT:111,08000 Kč
Unit Price with VAT:134,40680 Kč