
1577623-1 | |
|---|---|
DigiKey Part Number | A135132-ND |
Manufacturer | |
Manufacturer Product Number | 1577623-1 |
Description | CONN RING TONG 20AWG #8 PIDG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1577623-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Gray |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Nickel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.045" ~ 0.080" (1.14mm ~ 2.03mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polymer Thermoplastic |
Length - Overall 0.833" (21.16mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,33000 Kč | 110,33 Kč |
| 10 | 93,80800 Kč | 938,08 Kč |
| 25 | 87,91840 Kč | 2 197,96 Kč |
| 50 | 83,71820 Kč | 4 185,91 Kč |
| 100 | 79,72220 Kč | 7 972,22 Kč |
| 250 | 74,73108 Kč | 18 682,77 Kč |
| 500 | 71,16522 Kč | 35 582,61 Kč |
| 1 000 | 67,77078 Kč | 67 770,78 Kč |
| 2 500 | 63,53261 Kč | 158 831,52 Kč |
| Unit Price without VAT: | 110,33000 Kč |
|---|---|
| Unit Price with VAT: | 133,49930 Kč |





