Ring Terminal Connector 8 Stud Circular 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1577620-1

DigiKey Part Number
A116441-ND
Manufacturer
Manufacturer Product Number
1577620-1
Description
CONN RING CIRC 22-24AWG #8 CRIMP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1577620-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-24 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Brown
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Nickel
Thickness
0.032" (0.81mm)
Insulation Diameter
0.035" ~ 0.075" (0.89mm ~ 1.91mm)
Width - Outer Edges
0.281" (7.14mm)
Material - Insulation
Polyetheretherketone (PEEK)
Length - Overall
0.839" (21.30mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 495
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,17000 Kč82,17 Kč
1069,80300 Kč698,03 Kč
2565,41960 Kč1 635,49 Kč
5062,29540 Kč3 114,77 Kč
10059,32140 Kč5 932,14 Kč
25055,60576 Kč13 901,44 Kč
50052,95212 Kč26 476,06 Kč
1 00050,42610 Kč50 426,10 Kč
3 00046,66842 Kč140 005,26 Kč
Manufacturers Standard Package
Unit Price without VAT:82,17000 Kč
Unit Price with VAT:99,42570 Kč