Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 34-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR38062MTRPBF

DigiKey Part Number
IR38062MTRPBFTR-ND - Tape & Reel (TR)
IR38062MTRPBFCT-ND - Cut Tape (CT)
IR38062MTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR38062MTRPBF
Description
IC REG BUCK ADJ 15A IQFN-34-900
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 34-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
IR38062MTRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
21V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
18.38V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz ~ 1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
PG-IQFN-34-900
Voltage - Input (Min)
1.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,02000 Kč135,02 Kč
10103,68800 Kč1 036,88 Kč
2595,84320 Kč2 396,08 Kč
10087,22570 Kč8 722,57 Kč
25084,17260 Kč21 043,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00075,54409 Kč302 176,36 Kč
Manufacturers Standard Package
Unit Price without VAT:135,02000 Kč
Unit Price with VAT:163,37420 Kč