
PEX8714-AB80BI G | |
|---|---|
DigiKey Part Number | 516-3569-ND |
Manufacturer | |
Manufacturer Product Number | PEX8714-AB80BI G |
Description | PEX8714-AB80BI G |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC Channel 324-FCBGA (19x19) |
Datasheet | Datasheet |
Category | Features Configurable |
Manufacturer Broadcom Limited | Mounting Type Surface Mount |
Series | Package / Case 324-BBGA |
Packaging Tray | Supplier Device Package 324-FCBGA (19x19) |
Part Status Active | Base Product Number |
Applications PCI Express® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 035,08000 Kč | 2 035,08 Kč |
| 10 | 1 701,64200 Kč | 17 016,42 Kč |
| 25 | 1 618,37840 Kč | 40 459,46 Kč |
| 100 | 1 526,88540 Kč | 152 688,54 Kč |
| Unit Price without VAT: | 2 035,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 462,44680 Kč |







