PCI Express® Switch IC Channel 324-FCBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEX8724-CA80BC G

DigiKey Part Number
516-3405-ND
Manufacturer
Manufacturer Product Number
PEX8724-CA80BC G
Description
IC PCI EXPRESS SWITCH 324FCBGA
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
PCI Express® Switch IC Channel 324-FCBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
PCI Express®
Manufacturer
Broadcom Limited
Features
Configurable
Series
Mounting Type
Surface Mount
Packaging
Tray
Supplier Device Package
324-FCBGA (19x19)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 631,99000 Kč3 631,99 Kč
103 084,67400 Kč30 846,74 Kč
252 948,03320 Kč73 700,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 631,99000 Kč
Unit Price with VAT:4 394,70790 Kč